CR75NP-680KC


Description:
CR75NP 68uH 850mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC68U10%
Rutronik No.:
IND14764
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 850 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.28 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Length
- 8.1 mm
- Width
- 7.3 mm
- Height
- 5.5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- SFR
- 11 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.