CR32NP-470KC
image shown is a representation only
Description:
CR32NP 47uH 330mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC47U10%
Rutronik No.:
IND15351
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 330 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.97 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.1 mm
- Width
- 3.8 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.085 g
- Series
- CR32
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.