CPFC85-1M15NP
Description:
CPFC85 4,7mH/100kHz 0,5kV
Supplier:
SUMIDA
Matchcode:
INDK2X4700U
Rutronik No.:
IND20230
Unit Pack:
1000
MOQ:
2000
package:
CPFC85
Packaging:
REEL
- Inductance
- 4700X2 µH
- Mounting
- SMD
- DCR
- 2 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 9.1 mm
- Width
- 8 mm
- Height
- 5.5 mm
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- CPFC85
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CPFC85
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.