CPFC74NP-PS10H2A15
image shown is a representation only
Description:
CPFC74NP 2X700R 1500mA
Supplier:
SUMIDA
Matchcode:
INDKCANBUS
Rutronik No.:
IND12806
Unit Pack:
1000
MOQ:
2000
package:
CPFC74NP
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 1500 mA
- Enclosure type
- HOUSING
- Impedance
- 700X2 Ohm
- Technology
- WIREWOUND
- Length
- 9.5 mm
- Width
- 5.5 mm
- Height
- 5.08 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Design
- CAN-BUS
- Automotive
- NO
- Package
- CPFC74NP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CPFC74NP
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.