CPFC74NP-PS03H2A25
Description:
CPFC74NP 2X300R 2500mA
Supplier:
SUMIDA
Matchcode:
INDK2X300R
Rutronik No.:
IND17766
Unit Pack:
1000
MOQ:
5000
package:
CPFC74NP
Packaging:
REEL
- Mounting
- SMD
- Current I
- 2500 mA
- DCR
- 0.012 Ohm
- Enclosure type
- HOUSING
- Impedance
- 300X2 Ohm
- Technology
- WIREWOUND
- Pitch
- 7 mm
- Length
- 9.5 mm
- Width
- 5.7 mm
- Height
- 5.1 mm
- Design
- CAN-BUS
- Automotive
- NO
- Package
- CPFC74NP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CPFC74NP
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.