CPFC54-250S

image shown is a representation only
Description:
CPFC54 25uH 0,7A 30%
Supplier:
SUMIDA
Matchcode:
INDK2X25U
Rutronik No.:
IND22397
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 25 µH
- Mounting
- SMD
- Current I
- 700 mA
- DCR
- 0.013 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Length
- 9.5 mm
- Width
- 5.65 mm
- Height
- 4.9 mm
- T(A)max
- 40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CPFC74
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.