CLQ143-06337-T238


image shown is a representation only
Description:
CLQ143 Transf OBSOLETE LTB: 01Sept2023
Supplier:
SUMIDA
Matchcode:
FETRA-CLQ143
Rutronik No.:
FETRA1740
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Design
- SMD
- Length
- 14.3 mm
- T(A)min
- -10 °C
- Height
- 3.4 mm
- T(A)max
- 85 °C
- Width
- 13 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.