CLP0612-350UH-RB


Description:
CLP0612 10/100BaseT Transf
Supplier:
SUMIDA
Matchcode:
FETRA-CLP0612
Rutronik No.:
FETRA2134
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Length
- 13,2 mm
- Height
- 6 mm
- Width
- 9,8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.