CEP125NP-7R2MC-H
Description:
CEP125NP 7,2uH 6600mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC7,2U20%
Rutronik No.:
IND13995
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- 7.2 µH
- Mounting
- SMD
- Current rated
- 7600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6600 mA
- R(DC)typ.
- 0.01 Ohm
- R(DC)max.
- 0.01 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 5.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 2.7 g
- Series
- CEP125
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.