CEP125NP-4R0MC


Description:
CEP125NP 4,0uH 7,2A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC4,0U20%
Rutronik No.:
IND14612
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4 µH
- Mounting
- SMD
- Current rated
- 7200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0045 Ohm
- Length
- 12.9 mm
- Width
- 12.9 mm
- Height
- 5.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.