CEE78-6344-T166-NP


image shown is a representation only
Description:
CEE78 HF-TRANSF SMD 37uH 0,5kV
Supplier:
SUMIDA
Matchcode:
FETRA-CEE78
Rutronik No.:
FETRA1375
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 0.5 kV
- Length
- 7.5 mm
- T(A)min
- -40 °C
- Height
- 6.2 mm
- T(A)max
- 85 °C
- Width
- 6.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.