CDRH8D58/LDNP-680NC


Description:
CDRH8D58 68uH 900mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC68U30%
Rutronik No.:
IND21999
Unit Pack:
500
MOQ:
4000
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 1700 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 900 mA
- R(DC)typ.
- 0.104 Ohm
- R(DC)max.
- 0.13 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 8 mm
- Height
- 5.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.