CDRH80D65BT150NP-221MC
Description:
CDRH80D65B 220uH 730mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC220U20%
Rutronik No.:
IND18835
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 730 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 940 mA
- R(DC)typ.
- 0.475 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8.6 mm
- Width
- 8.2 mm
- Height
- 6.8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.