CDRH6D38T125NP-150PC
image shown is a representation only
Description:
CDRH6D38T125 15uH 2,2A 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC15U25%
Rutronik No.:
IND18826
Unit Pack:
1000
MOQ:
4000
package:
CDRH6D38
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 2200 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 1800 mA
- R(DC)typ.
- 0.0478 Ohm
- R(DC)max.
- 0.0598 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.7 mm
- Width
- 6.5 mm
- Height
- 3.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.6 g
- Series
- CDRH6D38
- Automotive
- AEC-Q(200)
- Package
- CDRH6D38
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.