CDRH62BNP-220MC-B
image shown is a representation only
Description:
CDRH62BNP 22uH 740mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND14531
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 740 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.25 Ohm
- R(DC)max.
- 0.34 Ohm
- Test frequency
- 0.001 MHz
- Enclosure type
- SHIELDED
- Length
- 6.9 mm
- Width
- 6.5 mm
- Height
- 3 mm
- Diameter
- 100 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.35 g
- Series
- CDRH62B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.