CDRH60D45BT150NP-3R3NC


Description:
CDRH60D45B 3,3uH 3700mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC3,3U30%
Rutronik No.:
IND21338
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 3600 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 5000 mA
- R(DC)max.
- 0.0234 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 6.6 mm
- Width
- 6.3 mm
- Height
- 4.8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.