CDRH60D45BT150NP-100MC


Description:
CDRH60D 10uH 2,6A 20%
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND21337
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2600 mA
- R(DC)max.
- 0,0456 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 6,6 mm
- Width
- 6,3 mm
- Height
- 4,8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.