CDRH5D28RH125NP-6R8PC


image shown is a representation only
Description:
CDRH5D28RH 6,8uH 1800mA 25%
Supplier:
SUMIDA
Matchcode:
INDC6,8U25%
Rutronik No.:
IND14631
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 6,8 µH
- Mounting
- SMD
- Current rated
- 1800 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 2440 mA
- R(DC)typ.
- 0,062 Ohm
- R(DC)max.
- 0,0775 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6,3 mm
- Width
- 6,2 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.