CDRH5D28RH125NP-3R3PC
image shown is a representation only
Description:
CDRH5D28RH 3,3uH 2720mA 25%
Supplier:
SUMIDA
Matchcode:
INDC3,3U25%
Rutronik No.:
IND14629
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 2720 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 3400 mA
- R(DC)typ.
- 0.0285 Ohm
- R(DC)max.
- 0.0355 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Width
- 6.3 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.35 g
- Series
- CDRH5D28RH
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.