CDRH5D16F/LDNP-220NC
image shown is a representation only
Description:
CDRH5D16F/LDNP 22uH 1200mA 25%
Supplier:
SUMIDA
Matchcode:
INDC22U25%
Rutronik No.:
IND13927
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 610 mA
- R(DC)typ.
- 0.14 Ohm
- R(DC)max.
- 0.168 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5.2 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.163 g
- Series
- CDRH5D16
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.