CDRH58D18RNP-100MC
Description:
CDRH58D18RNP 10uH 2,12A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND20104
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2120 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 870 mA
- R(DC)typ.
- 0,074 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5,8 mm
- Width
- 5 mm
- Height
- 1,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.