CDRH4D28NP-121NC


image shown is a representation only
Description:
CDRH4D28NP 120uH 270mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC120U30%
Rutronik No.:
IND14148
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 120 µH
- Mounting
- SMD
- Current rated
- 270 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,9768 Ohm
- R(DC)max.
- 1,27 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4,7 mm
- Width
- 4,7 mm
- Height
- 2,8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH4D28
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.