CDRH4D28CNP-330PC
image shown is a representation only
Description:
CDRH4D28CNP 33uH 700mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC33U25%
Rutronik No.:
IND15212
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.265 Ohm
- R(DC)max.
- 0.331 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.1 mm
- Width
- 5.1 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.