CDRH4D22HPNP-100MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
Topseller
![SUMIDA CDRH4D22HPNP-100MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh4d22hpnp-100mc.jpg)
image shown is a representation only
Description:
CDRH4D22R 10uH 1000mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND12537
Unit Pack:
2000
MOQ:
2000
package:
CDRH4D22HP
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1200 mA
- R(DC)typ.
- 0,115 Ohm
- R(DC)max.
- 0,1438 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4,7 mm
- Width
- 4,7 mm
- Height
- 2,2 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0,2 g
- Series
- CDRH4D22HP
- Automotive
- NO
- Package
- CDRH4D22HP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.