CDRH3D16NP-2R2NC

Best Choice

image shown is a representation only
Description:
CDRH3D16NP 2,2uH 1200mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC2,2U30%
Rutronik No.:
IND14370
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.055 Ohm
- R(DC)max.
- 0.072 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.8 mm
- Width
- 3.8 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH3D16
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.