CDRH3D14NP-2R2NC


image shown is a representation only
Description:
CDRH3D14NP 2,2uH 1250mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC2,2U25%
Rutronik No.:
IND16112
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 1750 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 1250 mA
- R(DC)typ.
- 0.055 Ohm
- R(DC)max.
- 0.069 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.8 mm
- Width
- 3.8 mm
- Height
- 1.35 mm
- Series
- CDRH3D14NP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.