CDRH2D18/LDNP-3R3NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH2D18/LDNP-3R3NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh2d18ldnp-3r3nc.jpg)
image shown is a representation only
Description:
CDRH2D18 3,3uH 2100mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC3,3U30%
Rutronik No.:
IND13919
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 2100 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 750 mA
- R(DC)typ.
- 0.043 Ohm
- R(DC)max.
- 0.054 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3 mm
- Width
- 3 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.065 g
- Series
- CDRH2D18LD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.