CDRH2D14NP-5R6NC
image shown is a representation only
Description:
CDRH2D14 5,6uH 600mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC5,6U30%
Rutronik No.:
IND14334
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
- Inductance
- 5.6 µH
- Mounting
- SMD
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 600 mA
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3 mm
- Width
- 3 mm
- Height
- 1.4 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.