CDRH2D11/HPNP-100NC


image shown is a representation only
Description:
CDRH2D11/HP 10uH 370mA 30% WW
Supplier:
SUMIDA
Matchcode:
INDC10U30%
Rutronik No.:
IND14292
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 370 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.447 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 3.2 mm
- Width
- 3.2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.