CDRH148RNP-100MC
image shown is a representation only
Description:
CDRH148 10uH 7300mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND16144
Unit Pack:
250
MOQ:
1500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 7800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 7300 mA
- R(DC)typ.
- 0.0077 Ohm
- R(DC)max.
- 0.0096 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 14.6 mm
- Width
- 14.6 mm
- Height
- 8.5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 6.8 g
- Series
- CDRH148
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.