CDRH127NP-3R5NC


image shown is a representation only
Description:
CDRH127NP 3,5uH 7500mA +40/-20%
Supplier:
SUMIDA
Matchcode:
INDC3,5U+40/-20%
Rutronik No.:
IND13560
Unit Pack:
500
MOQ:
3000
package:
CDRH127
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.5 µH
- Mounting
- SMD
- Current rated
- 7500 mA
- Tolerance
- +40/-20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.01 Ohm
- R(DC)max.
- 0.0135 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.3 mm
- Width
- 12.3 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 3.6 g
- Series
- CDRH127
- Automotive
- NO
- Package
- CDRH127
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.