CDRH127MNNP-151MC


Description:
CDRH127MN 150uH 1600mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC150U20%
Rutronik No.:
IND19850
Unit Pack:
500
MOQ:
3500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 1600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1900 mA
- R(DC)typ.
- 0.208 Ohm
- R(DC)max.
- 0.26 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 3.6 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.