CDRH127/LDNP-102MC
image shown is a representation only
Description:
CDRH127/LDNP 1000uH 700mA 20%
Supplier:
SUMIDA
Matchcode:
INDC1000U20%
Rutronik No.:
IND13498
Unit Pack:
500
MOQ:
500
package:
CDRH127LD
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.15 Ohm
- R(DC)max.
- 1.5 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.3 mm
- Width
- 12.3 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 3.6 g
- Series
- CDRH127LD
- Automotive
- NO
- Package
- CDRH127LD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.