CDRH127/LDHF-151MC
Description:
CDRH127/LDHF 150uH 1800mA 20%
Supplier:
SUMIDA
Matchcode:
INDC150U20%
Rutronik No.:
IND19710
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 1800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.174 Ohm
- R(DC)max.
- 0.227 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 8 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.