CDRH125NP-100MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
Topseller
![SUMIDA CDRH125NP-100MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh125np-100mc.jpg)
image shown is a representation only
Description:
CDRH125 10uH 4000mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND12940
Unit Pack:
500
MOQ:
500
package:
CDRH125
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 4000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,019 Ohm
- R(DC)max.
- 0,025 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12,3 mm
- Width
- 12,3 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 2,9 g
- Series
- CDRH125
- Automotive
- NO
- Package
- CDRH125
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.