CDRH125/LDNP-330MC
image shown is a representation only
Description:
CDRH125/LD 33uH 2600mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC33U20%
Rutronik No.:
IND14221
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 2600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2600 mA
- R(DC)max.
- 0.065 Ohm
- Test frequency
- 0.1 MHz
- Length
- 12.3 mm
- Width
- 12.3 mm
- Height
- 6.0 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.