CDRH10D68RT125NP-4R7NC
Description:
CDRH10D68 4,7uH 7,6A 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC4,7U30%
Rutronik No.:
IND18311
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 7600 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 7150 mA
- R(DC)typ.
- 0.0079 Ohm
- R(DC)max.
- 0.0099 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10.2 mm
- Width
- 10.2 mm
- Height
- 6.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.