CDR6D28MNNP-470NC
image shown is a representation only
Description:
CDR6D28MN 47uH 720mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC47U25%
Rutronik No.:
IND15058
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 720 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.367 Ohm
- Test frequency
- 0.1 MHz
- Length
- 6.8 mm
- Width
- 6.8 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 0.35 MHz
- Series
- CDR6D28MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.