CDR63BNP-470LC


image shown is a representation only
Description:
CDR63B OBSOLETE LTB:21May2021
Supplier:
SUMIDA
Matchcode:
INDC47U15%
Rutronik No.:
IND12946
Unit Pack:
1500
MOQ:
1500
package:
CDR63B
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.51 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.2 mm
- Width
- 5.6 mm
- Height
- 3.2 mm
- Weight
- 3 g
- Series
- CDR63B
- Automotive
- NO
- Package
- CDR63B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.