CDR125NP-100MC
image shown is a representation only
Description:
CDR125NP OBSOLETE LTB:15Mrch22
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND14120
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2650 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,05 Ohm
- Test frequency
- 2,52 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12,6 mm
- Width
- 11,6 mm
- Height
- 5,4 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDR125NP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.