CDR10D48MNNP-100NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDR10D48MNNP-100NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdr10d48mnnp-100nc.jpg)
image shown is a representation only
Description:
CDR10D48MN 10uH 4300mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U25%
Rutronik No.:
IND15020
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 4300 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 4400 mA
- R(DC)typ.
- 0,032 Ohm
- R(DC)max.
- 0,04 Ohm
- Test frequency
- 0,1 MHz
- Length
- 10,3 mm
- Width
- 10,3 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 1,8 g
- Series
- CDR10D48
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.