CDR105BNP-331KC
Description:
CDR105B OBSOLETE LTB:21May2021
Supplier:
SUMIDA
Matchcode:
INDC330U10%
Rutronik No.:
IND18467
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 440 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.03 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 10 mm
- Width
- 9.2 mm
- Height
- 5 mm
- SFR
- 4.2 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.