CDMC6D28NP-R47MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDMC6D28NP-R47MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdmc6d28np-r47mc.jpg)
image shown is a representation only
Description:
CDMC6D28NP 0,47uH 13,6A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,47U20%
Rutronik No.:
IND14079
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0,47 µH
- Mounting
- SMD
- Current rated
- 14000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 13600 mA
- R(DC)typ.
- 0,0035 Ohm
- R(DC)max.
- 0,0042 Ohm
- Test frequency
- 1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7,25 mm
- Width
- 6,5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.