CDH53NP-220KC


image shown is a representation only
Description:
CDH53NP 22,0uH 800mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC22,0U10%
Rutronik No.:
IND14061
Unit Pack:
1500
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 800 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.3 Ohm
- R(DC)max.
- 0.39 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 5.4 mm
- Height
- 3.2 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CD54NP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.