CDEP147NP-3R1MC-125
image shown is a representation only
Description:
CDEP147NP 3,1uH 13,6A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC3,1U20%
Rutronik No.:
IND13199
Unit Pack:
300
MOQ:
1500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.1 µH
- Mounting
- SMD
- Current rated
- 13600 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0032 Ohm
- Test frequency
- 0.1 MHz
- Length
- 14.9 mm
- Width
- 14.9 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.