CDEP145NP-2R7MC-170


image shown is a representation only
Description:
CDEP145 2,7uH 13,0A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC2,7U20%
Rutronik No.:
IND14919
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Inductance
- 2,7 µH
- Mounting
- SMD
- Current rated
- 13000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 14,9 mm
- Width
- 14,9 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- CDEP145
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.