CDEP134NP-8R0MC
image shown is a representation only
Description:
CDEP134 8,0uH 6,5A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC8,0U20%
Rutronik No.:
IND14019
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- 8 µH
- Mounting
- SMD
- Current rated
- 6500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6100 mA
- R(DC)typ.
- 0.0153 Ohm
- R(DC)max.
- 0.0184 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 13.9 mm
- Width
- 13.9 mm
- Height
- 4.9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 2.6 g
- Series
- CDEP104
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.