CDEIR18D88MENP-100MC
Description:
CDEIR18D88ME 10uH 15A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND20775
Unit Pack:
500
MOQ:
600
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 15000 mA
- Technology
- WIREWOUND
- Current sat.
- 15000 mA
- R(DC)typ.
- 0.0058 Ohm
- R(DC)max.
- 0.007 Ohm
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 18.3 mm
- Width
- 18 mm
- Height
- 8.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- CDEIR18D88
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.