CDC90D48NP-223MC
Description:
CDC9D48 22uH 31mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND19750
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 31 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 56 mA
- R(DC)typ.
- 0.0828 Ohm
- R(DC)max.
- 0.0994 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 9.4 mm
- Width
- 9 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.