CDC5D23BNP-470KC
image shown is a representation only
Description:
CDC5D23B 47uH 490mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC47U10%
Rutronik No.:
IND14870
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 490 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.42 Ohm
- R(DC)max.
- 0.546 Ohm
- Test frequency
- 0.1 MHz
- Length
- 6 mm
- Width
- 6 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.215 g
- Series
- CDC5D23B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.